ST5 Series Industrial Toggle Switches
E-Switch's toggle switches can handle high temperatures ranging from -10°C to +125°C
E-Switch introduces the ST5 series to its industrial toggle product line. This robust toggle can handle high temperatures ranging from -10°C to +125°C. The ST5 series offers a single-pole or double-pole circuit function with two or three positions and provides multiple contact rating options. Select from ten different function options to fit application requirements. The ST5 series offers a 17 mm metal or 22 mm plastic bat actuator and four terminal options: 3/16” quick-connect, 1/4” quick-connect, solder lug, and screw terminal.
The ST5 industrial toggle series joins the ST1, ST2, ST3, and ST4 series of heavy-duty toggles. These ST series toggle switches are UL approved and offer multiple options from which to choose.
Common applications for high-power switches include floor care and commercial appliances, industrial controls, medical/dental equipment, HVAC equipment, kiosks for vending and ticket dispensers, and dashboards on off-road, auto, and boating vehicles.
ST5 Series Industrial Toggle Switches
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Voltage Rating - AC | Switch Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ST5DP104T2C1 | SWITCH TOGGLE DPDT 20A 125V | 20A (AC/DC) | 125 V | Mom-Off-Mom | 0 - Immediate | $20.53 | View Details |
![]() | ![]() | ST5SP81T2C2 | SWITCH TOGGLE SPDT 20A 125V | 20A (AC/DC) | 125 V | On-Off-On | 12 - Immediate | $15.46 | View Details |