Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST5SP81T2C2

DigiKey Part Number
141-ST5SP81T2C2-ND
Manufacturer
Manufacturer Product Number
ST5SP81T2C2
Description
SWITCH TOGGLE SPDT 20A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ST5SP81T2C2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Flatted
Actuator Length
22.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.00mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP40
Features
-
Operating Temperature
-10°C ~ 125°C
Actuator Material
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€15.46000€15.46
10€13.34200€133.42
30€12.43300€372.99
60€11.89050€713.43
120€11.37067€1,364.48
270€10.79019€2,913.35
510€10.35480€5,280.95
Manufacturers Standard Package
Unit Price without VAT:€15.46000
Unit Price with VAT:€18.55200