
ST5DP104T2C1 | |
|---|---|
DigiKey Part Number | 141-ST5DP104T2C1-ND |
Manufacturer | |
Manufacturer Product Number | ST5DP104T2C1 |
Description | SWITCH TOGGLE DPDT 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST5DP104T2C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted | |
Actuator Length | 22.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -10°C ~ 125°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.53000 | €20.53 |
| 10 | €17.71400 | €177.14 |
| 25 | €16.70040 | €417.51 |
| 50 | €15.97140 | €798.57 |
| 100 | €15.27290 | €1,527.29 |
| 250 | €14.39416 | €3,598.54 |
| 500 | €13.76174 | €6,880.87 |
| Unit Price without VAT: | €20.53000 |
|---|---|
| Unit Price with VAT: | €24.63600 |

