PI2DPX20 Linear ReDriver™
Diodes AUX listener and 1.8 V 20 Gbps DP 2.1 UHBR20 Linear ReDrivers are suited for high-definition video connectivity
Diodes PI2DPX2023A and PI2DPX2063A 20 Gbps DP 2.1 UHBR20 linear ReDrivers are configured in a 4-to-4 fashion and run on a 1.8 V power supply with pin strap control and I2C, respectively.
Under different DisplayPort (DP) speeds, the devices support UHBR20, UHBR13.5, UHBR10, HBR3, HBR2, HBR, and RBR. The devices can automatically enter D3 power saving mode by monitoring the system operation status through their on-chip AUX channel listener.
The non-blocking linear ReDriver design of the PI2DPX2063A and PI2DPX2023A guarantees that the differential signals aid in optimizing the overall channel link adjustment carried out by the system transmitter and receiver. Pre-shoot and de-emphasis equalization waveforms are transmitted from the transmitter side to the receiving side via the differential signals.
To account for channel loss and lessen ISI jitters, the ReDriver's inputs are equipped with CTLE equalizers.
The opening of the eye diagram is supported by the programmable flat-gain adjustments. Gains and flat gains of the CTLE equalizer can be flexibly adjusted using the strap pin setting (PI2DPX2023A) or the I2C register (PI2DPX2063A).
With an industrial temperature range of -40°C to +85°C and a 2.85 mm x 4.5 mm footprint, the device is available in the minuscule W-LGA4528-32 (FLA32) version.
Features and Benefits
- The low-jitter DP 2.1 linear ReDrivers, PI2DPX2063A and PI2DPX2023A, improve high-resolution video connectivity
- Transparent and ultra-low latency provides good signal integrity for enhanced system compatibility
- Supports all VESA DisplayPort transmission modes
- Includes UHBR20 (20 Gbps), UHBR13.5 (13.5 Gbps), UHBR10 (10 Gbps), HBR3 (8.1 Gbps), HBR2 (5.4 Gbps), HBR (2.7 Gbps), and RBR (1.62 Gbps)
- Programmable receiver-side CTLE, output-side flat gain, and swing linearity settings through I2C (PI2DPX2063A) or pin strap (PI2DPX2023A)
- Extends PCB trace lengths while reducing signal latency
- Built-in AUX listener and power-down mode support with hot-plug detect (HPD) pin input
- Supports DisplayPort D3 power-saving modes
- Thin and small W-LGA4528-32 package
- Enables use in portable devices such as laptops
- Laptops, desktops, and all-in-one PCs
- Workstations and servers
- Docking stations
- Graphics add-in cards
- Display monitors
- Gaming consoles
- Active cables
PI2DPX20 Linear ReDrivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PI2DPX2020FLAEX | ACTIVE DISPLAY W-LGA4528-32 T&R | 728 - Immediate 6000 - Factory Stock | $5.26 | View Details |
![]() | ![]() | PI2DPX2023FLAEX | ACTIVE DISPLAY W-LGA4528-32 T&R | 1374 - Immediate | $6.08 | View Details |
![]() | ![]() | PI2DPX2063AFLAEX | ACTIVE DISPLAY W-LGA4528-32 | 1232 - Immediate 22500 - Factory Stock | $5.15 | View Details |
![]() | ![]() | PI2DPX2063FLAEX | ACTIVE DISPLAY W-LGA4528-32 T&R | 640 - Immediate 12000 - Factory Stock | $5.98 | View Details |