
PI2DPX2063AFLAEX | |
|---|---|
DigiKey Part Number | 31-PI2DPX2063AFLAEXTR-ND - Tape & Reel (TR) 31-PI2DPX2063AFLAEXCT-ND - Cut Tape (CT) 31-PI2DPX2063AFLAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2DPX2063AFLAEX |
Description | ACTIVE DISPLAY W-LGA4528-32 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 20Gbps 32-WLGA (4.5x2.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 20Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Supply | 160mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFLGA Exposed Pad | |
Supplier Device Package | 32-WLGA (4.5x2.85) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.15000 | €5.15 |
| 10 | €3.94900 | €39.49 |
| 25 | €3.64840 | €91.21 |
| 100 | €3.31830 | €331.83 |
| 250 | €3.16084 | €790.21 |
| 500 | €3.06596 | €1,532.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €2.94871 | €4,423.07 |
| Unit Price without VAT: | €5.15000 |
|---|---|
| Unit Price with VAT: | €6.18000 |

