Buffer, ReDriver 4 Channel 20Gbps 32-WLGA (4.5x2.85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2DPX2020FLAEX

DigiKey Part Number
31-PI2DPX2020FLAEXTR-ND - Tape & Reel (TR)
31-PI2DPX2020FLAEXCT-ND - Cut Tape (CT)
31-PI2DPX2020FLAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI2DPX2020FLAEX
Description
ACTIVE DISPLAY W-LGA4528-32 T&R
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 20Gbps 32-WLGA (4.5x2.85)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
DisplayPort
Input
CML
Output
CML
Data Rate (Max)
20Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
1.71V ~ 1.89V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFLGA Exposed Pad
Supplier Device Package
32-WLGA (4.5x2.85)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.26000€5.26
10€4.03700€40.37
25€3.73120€93.28
100€3.39460€339.46
250€3.23412€808.53
500€3.13736€1,568.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€3.01790€4,526.85
Manufacturers Standard Package
Unit Price without VAT:€5.26000
Unit Price with VAT:€6.31200