VQA3-S and VQA3S-S Series DC/DC Converters
CUI Inc's converters with great switching capability and an extended temperature range are designed for IGBT and SiC driver applications
CUI Inc's VQA3-S and VQA3S-S series are 7-pin SIP isolated DC/DC converters designed for IGBT and SiC driver applications. Featuring dual unregulated outputs, an extended temperature range, and high-efficiency operation of up to 87%, these DC/DC converters are ideally suited to provide a fully isolated gate drive for wind turbine and solar panel applications.
- 3 W
- 1:1 input range
- Dual unregulated outputs
- -40°C to +105°C extended temperature range
- Reinforced insulation
- UL 62368 certified, designed to meet EN/UKCA 62368
- Continuous short-circuit protection
- Common mode transient immunity (CMTI) greater than 200 kV/µs
- Ultra-low isolation capacitance: 3.5 pF (typ.)
- Designed for IGBT and SiC driver applications
- IoT
- Consumer
- Industrial
- Medical
- EV
- Wind and solar
- Motors
- Uninterruptible power supplies (UPS)
VQA3-S and VQA3S-S Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VQA3S-S5-D20-S | DC-DC ISOLATED, 1.76 W, 4.5~5.5 | 5.5V | 20V | 4.5V | 4 - Immediate | $6.82 | View Details |
![]() | ![]() | VQA3S-S24-D15-S | DC-DC ISOLATED, 2.25 W, 21.6~26. | 26.4V | 15V | 21.6V | 0 - Immediate | $6.32 | View Details |
![]() | ![]() | VQA3S-S15-D20-S | DC-DC ISOLATED, 2.25 W, 13.5~16. | 16.5V | 20V | 13.5V | 47 - Immediate | $6.82 | View Details |
![]() | ![]() | VQA3S-S24-D20-S | DC-DC ISOLATED, 2.25 W, 21.6~26. | 26.4V | 20V | 21.6V | 0 - Immediate | $6.32 | View Details |
![]() | ![]() | VQA3S-S15-D15-S | DC-DC ISOLATED, 2.28 W, 13.5~16. | 16.5V | 15V | 13.5V | 0 - Immediate | $6.32 | View Details |
![]() | ![]() | VQA3-S15-D15-S | DC-DC ISOLATED, 2.5 W, 13.5~16.5 | 16.5V | 15V | 13.5V | 0 - Immediate | $5.63 | View Details |
![]() | ![]() | VQA3S-S5-D15-S | DC-DC ISOLATED, 1.4 W, 4.5~5.5 V | 5.5V | 15V | 4.5V | 22 - Immediate | $6.82 | View Details |
![]() | ![]() | VQA3S-S12-D20-S | DC-DC ISOLATED, 2.25 W, 10.8~13. | 13.2V | 20V | 10.8V | 0 - Immediate | $6.32 | View Details |
![]() | ![]() | VQA3-S5-D15-S | DC-DC ISOLATED, 1.5 W, 4.5~5.5 V | 5.5V | 15V | 4.5V | 0 - Immediate | $5.63 | View Details |
![]() | ![]() | VQA3-S24-D15-S | DC-DC ISOLATED, 2.5 W, 21.6~26.4 | 26.4V | 15V | 21.6V | 9 - Immediate | $6.08 | View Details |
![]() | ![]() | VQA3S-S12-D15-S | DC-DC ISOLATED, 1.75 W, 10.8~13. | 13.2V | 15V | 10.8V | 0 - Immediate | $6.32 | View Details |
![]() | ![]() | VQA3S-S5-D18-S | DC-DC ISOLATED, 1.72 W, 4.5~5.5 | 5.5V | 18V | 4.5V | 0 - Immediate | $6.32 | View Details |
![]() | ![]() | VQA3-S12-D15-S | DC-DC ISOLATED, 2.5 W, 10.8~13.2 | 13.2V | 15V | 10.8V | 0 - Immediate | $5.63 | View Details |
![]() | ![]() | VQA3S-S12-DX15-S | DC-DC ISOLATED, 2.28 W, 10.8~13. | 13.2V | 15V | 10.8V | 0 - Immediate | $6.32 | View Details |
![]() | ![]() | VQA3S-S12-D18-S | DC-DC ISOLATED, 2.1 W, 10.8~13.2 | 13.2V | 18V | 10.8V | 0 - Immediate | $6.32 | View Details |
![]() | ![]() | VQA3-SX12-D15-S | DC-DC ISOLATED, 2.5 W, 9~15 VDC | 15V | 15V | 9V | 0 - Immediate | $5.63 | View Details |