
VQA3S-S24-D15-S | |
|---|---|
DigiKey Part Number | 179-VQA3S-S24-D15-S-ND |
Manufacturer | |
Manufacturer Product Number | VQA3S-S24-D15-S |
Description | DC-DC ISOLATED, 2.25 W, 21.6~26. |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -4V 120mA, 120mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | VQA3S-S24-D15-S Models |
Category | Current - Output (Max) 120mA, 120mA |
Mfr | Voltage - Isolation 5.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Input (Max) 26.4V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €6.24160 | €156.04 |
| Unit Price without VAT: | €6.24160 |
|---|---|
| Unit Price with VAT: | €7.48992 |

