Isolated Module DC DC Converter 2 Output 15V -9V 100mA, 100mA 9V - 15V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQA3-SX12-D15-S

DigiKey Part Number
179-VQA3-SX12-D15-S-ND
Manufacturer
Manufacturer Product Number
VQA3-SX12-D15-S
Description
DC-DC ISOLATED, 2.5 W, 9~15 VDC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -9V 100mA, 100mA 9V - 15V Input
Datasheet
 Datasheet
EDA/CAD Models
VQA3-SX12-D15-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
100mA, 100mA
Mfr
Voltage - Isolation
5.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Not For New Designs
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Voltage - Input (Max)
15V
Approval Agency
cURus
Voltage - Output 1
Standard Number
62368-1
Voltage - Output 2
-9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
25€5.56240€139.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.56240
Unit Price with VAT:€6.67488