CF-LD Series Ultra-Miniature Lever Switches
The CF-LD series, ultra-miniature lever switches from Nidec Components feature three PC terminal styles
Nidec Components ' CF-LD series is an ultra-miniature, SPDT lever switch line for mounting on PC boards. These switches are ideal for small hand-held applications where board space is at a premium and a small actuator is required due to the size of the device they are to be used on.
PC termination options are straight, right-angle, and vertical-mount terminals. The levers are white, red, or gray.
- Light operating feeling
- Three PC terminal styles
- Straight
- Right angle
- Vertical mount
- White, red, or gray lever colors available
- Network devices
- System servers
- Portable audio recording equipment
- Number of poles: 1
- Switching function: SPDT and ON-ON
- Rating: 0.4 VA max. @ 28 VAC / VDC (max.)
- Contact material: gold
- Electrical life: 10,000 operations at max rating
- Mechanical life: 50,000 operations
- Operating temperature range: -40°C to 85°C
CF-LD Series
| Image | Manufacturer Part Number | Available Quantity | View Details | |
|---|---|---|---|---|
![]() | ![]() | CF-LD-1DC4-AG2W | 1198 - Immediate | View Details |
![]() | ![]() | CF-LD-1DC4-AR2W | 784 - Immediate | View Details |
![]() | ![]() | CF-LD-1DC-AR2W | 245 - Immediate | View Details |
![]() | ![]() | CF-LD-1DC4-AW2W | 508 - Immediate | View Details |
![]() | ![]() | CF-LD-1DC6-AG2W | 124 - Immediate | View Details |
![]() | ![]() | CF-LD-1DC-AW2W | 96 - Immediate | View Details |
![]() | ![]() | CF-LD-1DC6-AW2W | 34 - Immediate | View Details |
![]() | ![]() | CF-LD-1DC-AG2W | 18 - Immediate | View Details |
![]() | ![]() | CF-LD-1DC6-AR2W | 0 - Immediate | View Details |
![]() | ![]() | CF-LD-1DC-AG2 | 0 - Immediate | View Details |
![]() | ![]() | CF-LD-1DC-AR2 | 0 - Immediate | View Details |
![]() | ![]() | CF-LD-1DC-AW2 | 0 - Immediate | View Details |
![]() | ![]() | CF-LD-1DC4-AG2 | 0 - Immediate | View Details |
![]() | ![]() | CF-LD-1DC4-AR2 | 0 - Immediate | View Details |
![]() | ![]() | CF-LD-1DC4-AW2 | 0 - Immediate | View Details |
![]() | ![]() | CF-LD-1DC6-AG2 | 0 - Immediate | View Details |
![]() | ![]() | CF-LD-1DC6-AR2 | 0 - Immediate | View Details |
![]() | ![]() | CF-LD-1DC6-AW2 | 0 - Immediate | View Details |