Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF-LD-1DC6-AG2

DigiKey Part Number
CF-LD-1DC6-AG2-ND
Manufacturer
Manufacturer Product Number
CF-LD-1DC6-AG2
Description
SWITCH ROCKER SPDT 0.4VA 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Paddle
Series
Color - Actuator/Cap
Gray
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle, Vertical
Operating Temperature
-40°C ~ 85°C
Circuit
Mechanical Life
50,000 Cycles
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€1.83170€366.34
Manufacturers Standard Package
Unit Price without VAT:€1.83170
Unit Price with VAT:€2.19804