
CF-LD-1DC6-AR2W | |
|---|---|
DigiKey Part Number | 563-1949-ND |
Manufacturer | |
Manufacturer Product Number | CF-LD-1DC6-AR2W |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Red |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.83000 | €2.83 |
| 10 | €2.37000 | €23.70 |
| 25 | €2.19680 | €54.92 |
| 200 | €1.85000 | €370.00 |
| 400 | €1.75235 | €700.94 |
| 600 | €1.69965 | €1,019.79 |
| 1.000 | €1.63788 | €1,637.88 |
| 2.600 | €1.53585 | €3,993.21 |
| 5.000 | €1.47561 | €7,378.05 |
| Unit Price without VAT: | €2.83000 |
|---|---|
| Unit Price with VAT: | €3.39600 |

