High Current Shielded Vertical Power Inductors – SRP1060VR Series
Bourns' vertically mounted inductors are constructed of metal alloy powder core and offer low buzz noise
Bourns' SRP1060VR inductors feature a metal alloy powder core, offering very high current capability and low buzz noise. The vertical mounting design allows for efficient circuit layout and heat dissipation. The model SRP1060VR series has an operating temperature range of -40°C to +125°C. This inductor is well suited for applications in servers, workstations, data centers, and computers (POL for CPU, GPU, and TPU) where higher inductor reliability may be required.
- Shielded construction for low radiation
- Vertical-mount configuration
- Extremely high current
- Low buzz noise
- Size: 12.7 mm x 5.8 mm x 11.2 mm
- Inductance range: 90 nH to 150 nH
- Heating current IRMS: 90 A
- Saturation current ISAT: up to 135 A
- Operating temperature: -40°C to +125°C
- Servers and workstations
- Data centers
- Data networking and storage systems
- Notebooks and desktop computers
- Graphics cards and battery-powered systems
High Current Shielded Vertical Power Inductors – SRP1060VR Series
| Image | Manufacturer Part Number | Description | Inductance | Tolerance | Current Rating (Amps) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SRP1060VR-90NM | FIXED IND 90NH 90A 210 MOHM SMD | 90 nH | ±20% | 90 A | 0 - Immediate | $1.87 | View Details |
![]() | ![]() | SRP1060VR-R10M | FIXED IND 100NH 90A 210 MOHM SMD | 100 nH | ±20% | 90 A | 0 - Immediate | $1.87 | View Details |
![]() | ![]() | SRP1060VR-R12M | FIXED IND 120NH 90A 210 MOHM SMD | 120 nH | ±20% | 90 A | 0 - Immediate | $1.87 | View Details |
![]() | ![]() | SRP1060VR-R15M | FIXED IND 150NH 90A 210 MOHM SMD | 150 nH | ±20% | 90 A | 0 - Immediate | $1.87 | View Details |