150 nH Shielded Wirewound Inductor 90 A 210mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1060VR-R15M

DigiKey Part Number
118-SRP1060VR-R15MTR-ND - Tape & Reel (TR)
118-SRP1060VR-R15MCT-ND - Cut Tape (CT)
118-SRP1060VR-R15MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1060VR-R15M
Description
FIXED IND 150NH 90A 210 MOHM SMD
Customer Reference
Detailed Description
150 nH Shielded Wirewound Inductor 90 A 210mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
87A
Shielding
Shielded
DC Resistance (DCR)
210mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.228" W (12.70mm x 5.80mm)
Height - Seated (Max)
0.453" (11.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.