
SRP1060VR-90NM | |
|---|---|
DigiKey Part Number | 118-SRP1060VR-90NMTR-ND - Tape & Reel (TR) 118-SRP1060VR-90NMCT-ND - Cut Tape (CT) 118-SRP1060VR-90NMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1060VR-90NM |
Description | FIXED IND 90NH 90A 210 MOHM SMD |
Customer Reference | |
Detailed Description | 90 nH Shielded Wirewound Inductor 90 A 210mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 95A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 210mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.500" L x 0.228" W (12.70mm x 5.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Current Rating (Amps) |

