High-Temperature Shielded Power Inductors - SRR0735HA and SRR0745HA Series
Bourns' automotive inductors are designed with a ferrite core and ferrite shield for low magnetic field radiation
Bourns' power inductors are designed with a ferrite core and ferrite shield for low magnetic field radiation, making them ideal for applications where low-noise operating environments are essential. These inductors are AEC-Q200 automotive grade compliant, featuring a high operating temperature range of -55°C to +150°C, with an inductance range from 10 µH to 1,000 µH. These inductors are well suited for automotive systems, DC/DC converters, and power supplies in automotive, consumer, industrial, and telecom applications in which higher inductor reliability may be required.
- Shielded construction - low radiation
- Wide operating temperature range
- AEC-Q200 compliant
- Automotive systems
- DC/DC converters
- Power supplies in consumer, industrial, and telecom electronics
SRR0735HA Series Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRR0735HA-100M | FIXED IND 10UH 2.1A 72 MOHM SMD | 1176 - Immediate | $1.11 | View Details |
![]() | ![]() | SRR0735HA-220M | FIXED IND 22UH 1.2A 160 MOHM SMD | 1489 - Immediate | $1.07 | View Details |
![]() | ![]() | SRR0735HA-221M | FIXED IND 220UH 400MA 1.32 OHM | 1424 - Immediate | $1.07 | View Details |
![]() | ![]() | SRR0735HA-331M | FIXED IND 330UH 330MA 2 OHM SMD | 1455 - Immediate | $1.07 | View Details |
![]() | ![]() | SRR0735HA-471M | FIXED IND 470UH 260MA 2.8 OHM | 0 - Immediate | $0.57 | View Details |
![]() | ![]() | SRR0735HA-561M | FIXED IND 560UH 230MA 3.5 OHM | 3000 - Immediate | $0.63 | View Details |
![]() | ![]() | SRR0735HA-102M | FIXED IND 1MH 170MA 5.8 OHM SMD | 1490 - Immediate | $1.07 | View Details |
SRR0745HA Series Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRR0745HA-100M | FIXED IND 10UH 2.1A 52 MOHM SMD | 950 - Immediate | $0.97 | View Details |
![]() | ![]() | SRR0745HA-150M | FIXED IND 15UH 1.9A 75 MOHM SMD | 596 - Immediate | $0.97 | View Details |
![]() | ![]() | SRR0745HA-180M | FIXED IND 18UH 1.8A 90 MOHM SMD | 957 - Immediate | $0.97 | View Details |
![]() | ![]() | SRR0745HA-220M | FIXED IND 22UH 1.65A 96 MOHM SMD | 947 - Immediate | $0.97 | View Details |
![]() | ![]() | SRR0745HA-330M | FIXED IND 33UH 1.35A 150 MOHM | 0 - Immediate | $0.97 | View Details |
![]() | ![]() | SRR0745HA-471M | FIXED IND 470UH 290MA 2.2 OHM | 988 - Immediate | $0.97 | View Details |
![]() | ![]() | SRR0745HA-102M | FIXED IND 1MH 200MA 4.1 OHM SMD | 914 - Immediate | $0.97 | View Details |