
SRR0745HA-220M | |
|---|---|
DigiKey Part Number | 118-SRR0745HA-220MTR-ND - Tape & Reel (TR) 118-SRR0745HA-220MCT-ND - Cut Tape (CT) 118-SRR0745HA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745HA-220M |
Description | FIXED IND 22UH 1.65A 96 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.65 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.75A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 96mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.79900 | €7.99 |
| 100 | €0.65660 | €65.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.54013 | €540.13 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.16400 |

