220 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.32Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0735HA-221M

DigiKey Part Number
118-SRR0735HA-221MTR-ND - Tape & Reel (TR)
118-SRR0735HA-221MCT-ND - Cut Tape (CT)
118-SRR0735HA-221MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0735HA-221M
Description
FIXED IND 220UH 400MA 1.32 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.32Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
420mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.32Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.146" (3.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.424
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.07000€1.07
10€0.87900€8.79
100€0.72280€72.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.57451€861.76
Manufacturers Standard Package
Unit Price without VAT:€1.07000
Unit Price with VAT:€1.28400