High-Power Telecom POWrFuse™ - PF-N Series

Bourns industrial fuse link is designed to the UL 248-1 safety standard to provide DC power distribution circuit protection

Image of Bourns High-Power Telecom POWrFuse™ - PF-N SeriesBourns' model PF-N series POWrFuse high-power telecom power fuses are industrial fuse links with a high power rating, designed to the UL 248 standard. The model PF-N telecom power fuse is specially designed to meet the UL 248-1 standard and provide current-limiting and short-circuit protection in the DC power distribution circuits of telecommunication systems.

Features
  • Operation up to 170 VDC to provide current limiting short-circuit protection
  • UL Recognized with a 100 kA interrupting rating
  • UL 248-1 compliant
  • Operating temperature range: -55°C to +125°C
  • PCB mounting configuration
Applications
  • Short-circuit current protection
  • DC power distribution systems
  • Telecommunication equipment

POWrFuse™ Horizontal PCB Mount - PF-N Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE TH HRZ 170VDC 40APF-NT2-40FUSE TH HRZ 170VDC 40A0 - Immediate$20.43View Details
FUSE TH HRZ 170VDC 50APF-NT2-50FUSE TH HRZ 170VDC 50A0 - Immediate$20.43View Details
FUSE TH HRZ 170VDC 60APF-NT2-60FUSE TH HRZ 170VDC 60A0 - Immediate$20.43View Details
FUSE TH HRZ 170VDC 80APF-NT2-80FUSE TH HRZ 170VDC 80A87 - Immediate$38.64View Details

POWrFuse™ Vertical PCB Mount - PF-N Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE TH VRT 170VDC 40APF-NT5-40FUSE TH VRT 170VDC 40A100 - Immediate$36.21View Details
FUSE TH VRT 170VDC 50APF-NT5-50FUSE TH VRT 170VDC 50A0 - Immediate$21.14View Details
FUSE TH VRT 170VDC 60APF-NT5-60FUSE TH VRT 170VDC 60A0 - Immediate$21.85View Details
FUSE TH VRT 170VDC 80APF-NT5-80FUSE TH VRT 170VDC 80A0 - Immediate$23.26View Details
Published: 2022-07-22