
PF-NT5-50 | |
|---|---|
DigiKey Part Number | 118-PF-NT5-50-ND |
Manufacturer | |
Manufacturer Product Number | PF-NT5-50 |
Description | FUSE TH VRT 170VDC 50A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50A 170 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - DC | 170 VDC | |
Response Time | - | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.575" Dia x 1.266" L (14.60mm x 32.15mm) | |
Melting I²t | 4139.0 | |
DC Cold Resistance | 0.00123 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €17.66480 | €1,766.48 |
| Unit Price without VAT: | €17.66480 |
|---|---|
| Unit Price with VAT: | €21.19776 |

