
PF-NT2-80 | |
|---|---|
DigiKey Part Number | 118-PF-NT2-80-ND |
Manufacturer | |
Manufacturer Product Number | PF-NT2-80 |
Description | FUSE TH HRZ 170VDC 80A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 80A 170 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - DC | 170 VDC | |
Response Time | - | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.575" Dia x 0.943" L (14.60mm x 23.96mm) | |
Melting I²t | 8236.0 | |
DC Cold Resistance | 0.00074 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.68000 | €31.68 |
| 5 | €26.27800 | €131.39 |
| 10 | €24.24300 | €242.43 |
| 50 | €20.07960 | €1,003.98 |
| 100 | €18.50130 | €1,850.13 |
| 250 | €16.58872 | €4,147.18 |
| 500 | €15.65456 | €7,827.28 |
| Unit Price without VAT: | €31.68000 |
|---|---|
| Unit Price with VAT: | €38.01600 |

