Automotive Wirewound Chip Inductor - CWP3230A Series
Bourns' high-inductance, high self-resonant, and low DCR inductors are ideal for power applications
Bourns' automotive-grade chip inductor series features wirewound construction on a ferrite core that offers high inductance, high self-resonant frequency, and low DCR. The CWP3230A series is AEC-Q200 compliant with a wide operating temperature range of -55°C to +150°C. This inductor series is well-suited for use in noise filters, DC power lines, power over coaxial, and automotive systems.
- High-rated current: saturation 300 mA to 2.2 A
- Inductance range: 2.2 µH up to 47 µH
- High impedance over a wide frequency range
- High operating temperature up to +150°C
- Automotive systems
- Noise filters
- DC power lines
- Power over coaxial
Automotive Wirewound Chip Inductor - CWP3230A Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CWP3230A-2R2M | FIXED IND 2.2UH 1A 130 MOHM SMD | 327 - Immediate | $1.30 | View Details |
![]() | ![]() | CWP3230A-6R8M | FIXED IND 6.8UH 800MA 240 MOHM | 497 - Immediate | $1.30 | View Details |
![]() | ![]() | CWP3230A-100M | FIXED IND 10UH 570MA 340 MOHM | 500 - Immediate | $1.30 | View Details |
![]() | ![]() | CWP3230A-220M | FIXED IND 22UH 400MA 880 MOHM | 379 - Immediate | $1.30 | View Details |
![]() | ![]() | CWP3230A-470M | FIXED IND 47UH 100MA 1.2 OHM SMD | 207 - Immediate | $1.30 | View Details |