
CWP3230A-100M | |
|---|---|
DigiKey Part Number | 118-CWP3230A-100MTR-ND - Tape & Reel (TR) 118-CWP3230A-100MCT-ND - Cut Tape (CT) 118-CWP3230A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWP3230A-100M |
Description | FIXED IND 10UH 570MA 340 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 570 mA 340mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 340mOhm Max |
Series | Frequency - Self Resonant 95MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 560mA | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €1.05400 | €10.54 |
| 100 | €0.86670 | €86.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.75614 | €378.07 |
| 1.000 | €0.71304 | €713.04 |
| 1.500 | €0.68900 | €1,033.50 |
| 2.500 | €0.65990 | €1,649.75 |
| 3.500 | €0.64142 | €2,244.97 |
| 5.000 | €0.62242 | €3,112.10 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.53600 |

