47 µH Unshielded Wirewound Inductor 100 mA 1.2Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWP3230A-470M

DigiKey Part Number
118-CWP3230A-470MTR-ND - Tape & Reel (TR)
118-CWP3230A-470MCT-ND - Cut Tape (CT)
118-CWP3230A-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWP3230A-470M
Description
FIXED IND 47UH 100MA 1.2 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Wirewound Inductor 100 mA 1.2Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.2Ohm Max
Series
Frequency - Self Resonant
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current - Saturation (Isat)
150mA
Height - Seated (Max)
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.28000€1.28
10€1.05400€10.54
100€0.86670€86.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.75614€378.07
1.000€0.71304€713.04
1.500€0.68900€1,033.50
2.500€0.65990€1,649.75
3.500€0.64142€2,244.97
5.000€0.62242€3,112.10
Manufacturers Standard Package
Unit Price without VAT:€1.28000
Unit Price with VAT:€1.53600