ADA4522 Single/Dual/Quad Channel Zero Drift Rail-to-Rail Op Amps

Analog Devices' EMI enhanced, multi-channel operational amplifiers for shunt current sensing, test, and measurement applications

Image of Analog Devices ADA4522-2 Operational Amplifier (click for full-size) ADI's ADA4522 are single/dual and quad channel, 55 V, zero drift rail-to-rail operational amplifiers (op amps) with enhanced EMI protection. These op amps can be supplied by a single voltage of 4.5 V to 55 V or by dual supply of ±2.5 V to 27.5 V. The ADA4522 has very low voltage density of 5.8 nV/√Hz typical and 117 nVPP typical from 0.1 Hz to 10 Hz. These op amps have low input bias current at 50 pA (typical) and unit-gain crossover of 3 MHz (typical). The ADA4522 comes with an operational temperature range of -40°C to +125°C and is available in SOIC, TSSOP, and MSOP packages. These single, dual, and quad channel, zero drift, EMI enhanced operational amplifiers are perfect for shunt current sensing, test, and measurement applications.

Features
  • Amplifier type: zero drift
  • Number of circuits: 1, 2, and 4
  • Output type: rail-to-rail
  • Voltage supply single: 4.5 V to 55 V
  • Voltage supply dual: ±2.5 V to 27.5 V
  • Voltage input offset: 1.5 µV
  • Current supply: 830 µA
  • Current output channel: 32 mA
  • Current input bias: 50 pA
  • Temperature operating range: -40°C to +125°C
  • Package/case: SOIC, TSSOP, MSOP
Applications
  • Shunt current sensing
  • Test and measurement
  • General purpose operational amplifiers

ADA4522-2 Operational Amplifier

ImageManufacturer Part NumberDescriptionSlew RateAvailable QuantityPrice
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOPADA4522-1ARMZIC OPAMP ZERO-DRIFT 1 CIRC 8MSOP1.7V/µs1473 - Immediate$2.75View Details
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOPADA4522-1ARMZ-R7IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP1.7V/µs7613 - Immediate$2.75View Details
IC OPAMP ZERO-DRIFT 1 CIRC 8SOICADA4522-1ARZIC OPAMP ZERO-DRIFT 1 CIRC 8SOIC1.7V/µs425 - Immediate$2.75View Details
IC OPAMP ZERO-DRIFT 1 CIRC 8SOICADA4522-1ARZ-R7IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC1.7V/µs1430 - Immediate$2.75View Details
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOPADA4522-2ARMZIC OPAMP ZERO-DRIFT 2 CIRC 8MSOP1.7V/µs299 - Immediate$5.34View Details
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOPADA4522-2ARMZ-R7IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP1.7V/µs256 - Immediate$5.34View Details
IC OPAMP ZERO-DRIFT 2 CIRC 8SOICADA4522-2ARZIC OPAMP ZERO-DRIFT 2 CIRC 8SOIC1.7V/µs2059 - Immediate$5.34View Details
IC OPAMP ZERO-DRIFT 2 CIRC 8SOICADA4522-2ARZ-R7IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC1.7V/µs1473 - Immediate$5.34View Details
IC OPAMP ZER-DRIFT 4CIRC 14TSSOPADA4522-4ARUZIC OPAMP ZER-DRIFT 4CIRC 14TSSOP1.7V/µs3182 - Immediate$10.53View Details
IC OPAMP ZER-DRIFT 4CIRC 14TSSOPADA4522-4ARUZ-RLIC OPAMP ZER-DRIFT 4CIRC 14TSSOP1.7V/µs13 - Immediate$10.53View Details
IC OPAMP ZERO-DRIFT 4CIRC 14SOICADA4522-4ARZIC OPAMP ZERO-DRIFT 4CIRC 14SOIC1.7V/µs625 - Immediate$10.53View Details
IC OPAMP ZERO-DRIFT 4CIRC 14SOICADA4522-4ARZ-RLIC OPAMP ZERO-DRIFT 4CIRC 14SOIC1.7V/µs5146 - Immediate$10.53View Details
Updated: 2017-07-07
Published: 2015-08-18