Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4522-1ARZ-R7

DigiKey Part Number
505-ADA4522-1ARZ-R7TR-ND - Tape & Reel (TR)
505-ADA4522-1ARZ-R7CT-ND - Cut Tape (CT)
505-ADA4522-1ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4522-1ARZ-R7
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4522-1ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.7V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
1.5 µV
Current - Supply
830µA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
55 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.430
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.75000€2.75
10€2.05900€20.59
25€1.88680€47.17
100€1.69810€169.81
250€1.63272€408.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.50935€1,509.35
2.000€1.47262€2,945.24
3.000€1.45422€4,362.66
5.000€1.43384€7,169.20
Manufacturers Standard Package
Unit Price without VAT:€2.75000
Unit Price with VAT:€3.30000