
ADA4522-1ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADA4522-1ARMZ-R7TR-ND - Tape & Reel (TR) ADA4522-1ARMZ-R7CT-ND - Cut Tape (CT) ADA4522-1ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4522-1ARMZ-R7 |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4522-1ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 830µA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 55 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 10 | €2.05900 | €20.59 |
| 25 | €1.88680 | €47.17 |
| 100 | €1.69810 | €169.81 |
| 250 | €1.63272 | €408.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.50935 | €1,509.35 |
| 2.000 | €1.47262 | €2,945.24 |
| 3.000 | €1.45422 | €4,362.66 |
| 5.000 | €1.43384 | €7,169.20 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.30000 |







