SW Series Spiral Wrap Tubing

Wire harnessing, cabling, and bundling work is simplified with the use of Alpha’s SW series spiral wrap tubing

Image of Alpha Wire's SW Series Spiral Wrap TubingSpiral wrap tubing simplifies wire harnessing, cabling, and bundling. Alpha Wire’s SW tubing wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. All types maintain flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap. SW spiral wrap is constructed from several semi-rigid tubing materials and then cut on a continual spiral.

Applications
  • Wire harness breakouts
  • Cable bundling

SW Series Spiral Wrap Tubing

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPIRAL WRAP 0.376" X 25' BLACKSW43 BK008SPIRAL WRAP 0.376" X 25' BLACK63 - Immediate$30.10View Details
SPIRAL WRAP 0.16" X 100' NATSW2 NA005SPIRAL WRAP 0.16" X 100' NAT66 - Immediate$41.81View Details
SPIRAL WRAP 0.271" X 100' NATSW3 NA005SPIRAL WRAP 0.271" X 100' NAT132 - Immediate$65.83View Details
SPIRAL WRAP 0.271" X 100' BLACKSW42 BK005SPIRAL WRAP 0.271" X 100' BLACK43 - Immediate$103.70View Details
SPIRAL WRAP 0.2" X 25' NATURALSW21 NA008SPIRAL WRAP 0.2" X 25' NATURAL63 - Immediate$50.21View Details
SPIRAL WRAP 0.376" X 100' NATSW4 NA005SPIRAL WRAP 0.376" X 100' NAT40 - Immediate$73.30View Details
SPIRAL WRAP 0.16" X 25' BLACKSW41 BK008SPIRAL WRAP 0.16" X 25' BLACK31 - Immediate$17.13View Details
SPIRAL WRAP 0.095" X 25' NATSW20 NA008SPIRAL WRAP 0.095" X 25' NAT16 - Immediate$30.96View Details
SPIRAL WRAP 0.62" X 25' BLACKSW44 BK008SPIRAL WRAP 0.62" X 25' BLACK13 - Immediate$49.27View Details
SPIRAL WRAP 0.305" X 25' NATSW22 NA008SPIRAL WRAP 0.305" X 25' NAT11 - Immediate$73.37View Details
SPIRAL WRAP 0.376" X 100' BLACKSW43 BK005SPIRAL WRAP 0.376" X 100' BLACK20 - Immediate$90.58View Details
SPIRAL WRAP 0.2" X 100' NATURALSW21 NA005SPIRAL WRAP 0.2" X 100' NATURAL13 - Immediate$108.94View Details
SPIRAL WRAP 0.62" X 100' BLACKSW44 BK005SPIRAL WRAP 0.62" X 100' BLACK11 - Immediate$151.15View Details
SPIRAL WRAP 0.16" X 25' NATURALSW2 NA008SPIRAL WRAP 0.16" X 25' NATURAL16 - Immediate$21.42View Details
SPIRAL WRAP 0.061" X 25' WHITESW10 WH008SPIRAL WRAP 0.061" X 25' WHITE11 - Immediate$24.83View Details
SPIRAL WRAP 0.271" X 25' NATSW3 NA008SPIRAL WRAP 0.271" X 25' NAT30 - Immediate$29.83View Details
SPIRAL WRAP 0.061" X 25' BLACKSW40 BK008SPIRAL WRAP 0.061" X 25' BLACK6 - Immediate$30.02View Details
SPIRAL WRAP 0.271" X 25' BLACKSW42 BK008SPIRAL WRAP 0.271" X 25' BLACK17 - Immediate$23.71View Details
SPIRAL WRAP 0.061" X 100' NATSW1 NA005SPIRAL WRAP 0.061" X 100' NAT18 - Immediate$26.61View Details
SPIRAL WRAP 0.061" X 100' BLACKSW40 BK005SPIRAL WRAP 0.061" X 100' BLACK7 - Immediate$27.73View Details
Published: 2012-06-29