Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW40 BK005

DigiKey Part Number
ASW40-100-ND
Manufacturer
Manufacturer Product Number
SW40 BK005
Description
SPIRAL WRAP 0.061" X 100' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.061" (1.55mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.125" (3.18mm)
Material
Polyethylene (PE)
Color
Black
Length
100' (30.48m)
Wall Thickness
0.032" (0.81mm)
Operating Temperature
-66°C ~ 88°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Moisture Resistant
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€27.73000€27.73
2€25.50000€51.00
3€24.27667€72.83
5€22.82600€114.13
7€21.91714€153.42
10€20.99300€209.93
Manufacturers Standard Package
Unit Price without VAT:€27.73000
Unit Price with VAT:€33.27600