Spiral Wrap 0.250" (6.35mm) X 25.00' (7.62m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW2 NA008

DigiKey Part Number
ASW2-25-ND
Manufacturer
Manufacturer Product Number
SW2 NA008
Description
SPIRAL WRAP 0.16" X 25' NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.250" (6.35mm) X 25.00' (7.62m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.160" (4.06mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.250" (6.35mm)
Material
Polyethylene (PE), Halogen Free
Color
Natural
Length
25.00' (7.62m)
Wall Thickness
0.045" (1.14mm)
Operating Temperature
-60°C ~ 88°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Solvent Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€21.42000€21.42
2€19.69500€39.39
3€18.75333€56.26
5€17.63200€88.16
7€16.93000€118.51
10€16.21600€162.16
Manufacturers Standard Package
Unit Price without VAT:€21.42000
Unit Price with VAT:€25.70400