2-Way RF Power Dividers
Abracon's dividers are simple passive options for dividing or combining the power requirements of RF components
Abracon's 2-way power dividers serve as essential passive components in radio frequency (RF) and microwave system setups. They efficiently split a single input into two equal or unequal output signals or combine two input signals into a single output signal. Engineered for space-saving PCB designs and optimizing energy usage across multiple components, these dividers offer straightforward passive solutions for dividing or combining RF component power requirements.
- Frequency range: 1,425 MHz to 2,700 MHz
- Power handling capability
- Low insertion loss
- Impedance matching
- Efficient power transferring
- Phase balance
- Temperature stability
- Compact size
- Durability and reliability
- Easy integration
- RF distribution network
- Radio systems
- Microwave communications
- IoT systems
- Digital communications
- Automotive driver assistance
- Antenna arrays
- Distributed antenna systems (DAS)
- Radar systems
- Broadcast systems
- Satellite communications systems
2-Way RF Power Dividers
| Image | Manufacturer Part Number | Description | Frequency | Specifications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | APDD-RF-0003 | 1663 MHZ 2-WAY RF POWER DIVIDER | 1.425 GHz ~ 1.9 GHz | Isolation (Typ) 25dB, 1.5 VSWR (Typ), 1° Imbalance (Typ) | 1000 - Immediate | $3.14 | View Details |
![]() | ![]() | APDD-RF-0001 | 2017.5 MHZ 2-WAY RF POWER DIVIDE | 2.01 GHz ~ 2.025 GHz | Isolation (Typ) 25dB, 1.5 VSWR (Typ), 2° Imbalance (Typ) | 998 - Immediate | $3.14 | View Details |
![]() | ![]() | APDD-RF-0002 | 2500 MHZ 2-WAY RF POWER DIVIDER | 2.3 GHz ~ 2.7 GHz | Isolation (Typ) 17dB, 1.8 VSWR (Typ), 6° Imbalance (Typ) | 993 - Immediate | $2.88 | View Details |