
APDD-RF-0003 | |
|---|---|
DigiKey Part Number | 535-APDD-RF-0003TR-ND - Tape & Reel (TR) 535-APDD-RF-0003CT-ND - Cut Tape (CT) 535-APDD-RF-0003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDD-RF-0003 |
Description | 1663 MHZ 2-WAY RF POWER DIVIDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.425 GHz ~ 1.9 GHz Isolation (Typ) 25dB, 1.5 VSWR (Typ), 1° Imbalance (Typ) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 3dB | |
Frequency | 1.425 GHz ~ 1.9 GHz | |
Specifications | Isolation (Typ) 25dB, 1.5 VSWR (Typ), 1° Imbalance (Typ) | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.16000 | €3.16 |
| 10 | €2.73100 | €27.31 |
| 25 | €2.58080 | €64.52 |
| 100 | €2.37510 | €237.51 |
| 250 | €2.25172 | €562.93 |
| 500 | €2.16456 | €1,082.28 |
| 1.000 | €2.08242 | €2,082.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.64979 | €4,949.37 |
| Unit Price without VAT: | €3.16000 |
|---|---|
| Unit Price with VAT: | €3.79200 |

