
APDD-RF-0001 | |
|---|---|
DigiKey Part Number | 535-APDD-RF-0001TR-ND - Tape & Reel (TR) 535-APDD-RF-0001CT-ND - Cut Tape (CT) 535-APDD-RF-0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDD-RF-0001 |
Description | 2017.5 MHZ 2-WAY RF POWER DIVIDE |
Customer Reference | |
Detailed Description | RF Power Divider 2.01 GHz ~ 2.025 GHz Isolation (Typ) 25dB, 1.5 VSWR (Typ), 2° Imbalance (Typ) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 3dB | |
Frequency | 2.01 GHz ~ 2.025 GHz | |
Specifications | Isolation (Typ) 25dB, 1.5 VSWR (Typ), 2° Imbalance (Typ) | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.05000 | €3.05 |
| 10 | €2.63600 | €26.36 |
| 25 | €2.49120 | €62.28 |
| 100 | €2.29250 | €229.25 |
| 250 | €2.17320 | €543.30 |
| 500 | €2.08898 | €1,044.49 |
| 1.000 | €2.00960 | €2,009.60 |
| Unit Price without VAT: | €3.05000 |
|---|---|
| Unit Price with VAT: | €3.66000 |

