MDCM28AP120M320A50 VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDCD28AP120M320A50

DigiKey Part Number
1102-5424-ND
Manufacturer
Manufacturer Product Number
MDCD28AP120M320A50
Description
EVAL BOARD MDCM28AP120M320A50
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MDCM28AP120M320A50 VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
320W
Manufacturer
Vicor Corporation
Voltage - Output
12V
Series
Current - Output
26.67A
Packaging
Box
Voltage - Input
16V ~ 50V
Part Status
Active
Regulator Topology
Buck
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
MDCM28AP120M320A50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1,471.10000€1,471.10
Manufacturers Standard Package
Unit Price without VAT:€1,471.10000
Unit Price with VAT:€1,765.32000