
MDCM28AP120M320A50 | |
|---|---|
DigiKey Part Number | 1102-5397-ND |
Manufacturer | |
Manufacturer Product Number | MDCM28AP120M320A50 |
Description | DC DC CONVERTER 12V 320W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 26.67A 16V - 50V Input |
Datasheet | Datasheet |
Category | Power (Watts) 320 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Isolated Module | Efficiency 92.7% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 16V | Package / Case 9-DIP Module |
Voltage - Input (Max) 50V | Size / Dimension 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 26.67A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €575.64000 | €575.64 |
| 10 | €556.72900 | €5,567.29 |
| Unit Price without VAT: | €575.64000 |
|---|---|
| Unit Price with VAT: | €690.76800 |



