SMS3923-011LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 14.171
Unit Price: €4.29000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 17.482
Unit Price: €4.79000
Datasheet
RF Diode Schottky - Single 20V 50 mA 75 mW SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS3923-011LF

DigiKey Part Number
863-1110-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMS3923-011LF
Description
DIODE SCHOTTKY 20V 75MW SOD323
Customer Reference
Detailed Description
RF Diode Schottky - Single 20V 50 mA 75 mW SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
50 mA
Manufacturer
Skyworks Solutions Inc.
Power Dissipation (Max)
75 mW
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Package / Case
SC-76, SOD-323
Diode Type
Schottky - Single
Supplier Device Package
SOD-323
Voltage - Peak Reverse (Max)
20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMS3923-079LFSkyworks Solutions Inc.14.171863-1695-1-ND€4.29000Similar
SMSA3923-011LFSkyworks Solutions Inc.17.482863-1700-1-ND€4.79000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes