RF Diode Schottky - Single 20V 50 mA 75 mW SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS3923-079LF

DigiKey Part Number
863-1695-2-ND - Tape & Reel (TR)
863-1695-1-ND - Cut Tape (CT)
863-1695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS3923-079LF
Description
RF DIODE SCHOTTKY 20V 75MW SC-79
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 20V 50 mA 75 mW SC-79
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
20V
Current - Max
50 mA
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
75 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.171
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.29000€4.29
10€3.27100€32.71
25€3.01600€75.40
100€2.73540€273.54
250€2.70932€677.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€2.70931€8,127.93
Manufacturers Standard Package
Unit Price without VAT:€4.29000
Unit Price with VAT:€5.14800