Direct
Direct

GTCA28-351L-P05 | |
|---|---|
DigiKey Part Number | GTCA28-351L-P05-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-351L-P05 |
Description | GDT 350V 5KA 2 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |



