


SL1011A350A | |
|---|---|
DigiKey Part Number | F5587TR-ND - Tape & Reel (TR) F5587CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL1011A350A |
Description | GDT 350V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.03000 | €3.03 |
| 5 | €2.51200 | €12.56 |
| 10 | €2.31700 | €23.17 |
| 50 | €1.92240 | €96.12 |
| 100 | €1.77330 | €177.33 |
| 250 | €1.59300 | €398.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.32140 | €660.70 |
| 1.000 | €1.21725 | €1,217.25 |
| 1.500 | €1.18511 | €1,777.67 |
| Unit Price without VAT: | €3.03000 |
|---|---|
| Unit Price with VAT: | €3.63600 |

