
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRN8040-470M | |
|---|---|
DigiKey Part Number | SRN8040-470MTR-ND - Tape & Reel (TR) SRN8040-470MCT-ND - Cut Tape (CT) SRN8040-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040-470M |
Description | FIXED IND 47UH 1.4A 190 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.4 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040-470M Models |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | SRN8040 Series |
| Product Training Modules | SRN Series: Semi-Shielded Inductors |
| Environmental Information | |
| CAD Models | SRN8040-470M Models |
| PCN Design/Specification | |
| PCN Assembly/Origin | Magnetic products Oct/2013 |
| EDA Models | SRN8040-470M Models |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8504.50.4000 |
In-Stock: 907
Check for Additional Incoming Stock
Quantity
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.37300 | €3.73 |
| 100 | €0.30680 | €30.68 |
Tape & Reel (TR)
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.25233 | €252.33 |
| 2.000 | €0.23793 | €475.86 |
| 3.000 | €0.22990 | €689.70 |
| 5.000 | €0.22017 | €1,100.85 |
| 7.000 | €0.21400 | €1,498.00 |
| 10.000 | €0.20765 | €2,076.50 |
| 25.000 | €0.19825 | €4,956.25 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |
Substitutes (4)
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN8040TA-470M | Bourns Inc. | 6.072 | SRN8040TA-470MCT-ND | €0.50000 | Direct |
| DR73-470-R | Eaton - Electronics Division | 17 | 513-1136-1-ND | €0.45000 | Similar |
| DR74-470-R | Eaton - Electronics Division | 4.687 | 513-1535-1-ND | €0.49000 | Similar |
| SDCH1V8040-470M-R | Eaton - Electronics Division | 1.755 | 283-SDCH1V8040-470M-RCT-ND | €0.33000 | Similar |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | SRN8040-470MDKR SRN8040-470MCT SRN8040-470MTR SRN8040470M 6196-SRN8040-470M |
| Manufacturer Standard Package | 1.000 |


