


SDCH1V8040-470M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V8040-470M-RTR-ND - Tape & Reel (TR) 283-SDCH1V8040-470M-RCT-ND - Cut Tape (CT) 283-SDCH1V8040-470M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V8040-470M-R |
Description | FIXED IND 47UH 1.8A 161 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Inductor 1.8 A 161mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 161mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.27500 | €2.75 |
| 100 | €0.22570 | €22.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.19493 | €194.93 |
| 2.000 | €0.18381 | €367.62 |
| 3.000 | €0.17760 | €532.80 |
| 5.000 | €0.17008 | €850.40 |
| 7.000 | €0.16531 | €1,157.17 |
| 10.000 | €0.16040 | €1,604.00 |
| 25.000 | €0.14846 | €3,711.50 |
| 50.000 | €0.14092 | €7,046.00 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

