LT8303 No-Opto Flyback Regulator | DigiKey Daily
The LT8303 is a micropower, high-voltage, isolated flyback converter. The LT8303 requires no third winding or opto-isolator for regulation, and the output voltage is programmed with a single external resistor. The part operates from an input voltage range of 5.5 V to 100 V and can deliver up to 5 W of isolated output power. Boundary-mode operation provides a small magnetic solution with excellent load regulation. Low-ripple burst-mode operation maintains high efficiency at light load. A 450 mA, 150 V DMOS power switch is integrated along with all high-voltage circuitry and control logic into a 5-lead thinSOT™ package. Several off-the-shelf transformers are shown in the data sheet, making it easy to complete the design.
LT8303 No-Opto Flyback Regulator DigiKey Daily
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2490A | EVAL BOARD FOR LT8303 | 0 - Immediate | $151.04 | View Details |
![]() | ![]() | LT8303ES5#TRMPBF | IC REG FLYBCK ADJ 450MA TSOT23-5 | 472 - Immediate | $8.49 | View Details |
![]() | ![]() | LT8303IS5#TRMPBF | IC REG FLYBCK ADJ 450MA TSOT23-5 | 750 - Immediate | $8.94 | View Details |