LT8303 No-Opto Flyback Regulator

Flyback converters from Analog Devices deliver up to 5 W in a TSOT-23 package

Image of Analog Devices LT8303 No-Opto Flyback RegulatorThe LT8303 from Analog Devices is a micropower, high-voltage, isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce the external component count. Boundary-mode operation provides a small magnetic solution with excellent load regulation. Low-ripple Burst Mode® operation maintains high efficiency at light load while minimizing the output-voltage ripple. A 450 mA, 150 V DMOS power switch is integrated along with all high-voltage circuitry and control logic into a 5-lead thinSOT™ package.

The LT8303 operates from an input voltage range of 5.5 V to 100 V and can deliver up to 5 W of isolated output power. The high level of integration and the use of boundary and low-ripple Burst Modes result in a simple-to-use, low component count, high-efficiency application solution for isolated power delivery.

 Image of Analog Devices' LT8303 Typical Application Diagram    Image of Analog Devices' LT8303 Efficiency vs Load Current Graph
Features
  • 5.5 V to 100 V input voltage range
  • 450 mA, 150 V internal DMOS power switch
  • Up to 5 W of output power
  • Low quiescent current:
    • 70 μA in sleep mode
    • 280 μA in active mode
  • Boundary-mode operation at heavy load
  • Low-ripple, Burst Mode operation at light load
  • Minimum load < 0.5% (typ.) of full output
  • VOUT set with a single external resistor
  • No transformer third winding or opto-isolator required for regulation
  • Accurate EN/UVLO threshold and hysteresis
  • Internal compensation and soft-start
  • 5-lead TSOT-23 package
Applications
  • Telecom power supplies
  • Datacom power supplies
  • Automotive power supplies
  • Industrial power supplies
  • Medical power supplies
  • Auxiliary / housekeeping power supplies

LT8303 No-Opto Flyback Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG FLYBCK ADJ 450MA TSOT23-5LT8303ES5#TRMPBFIC REG FLYBCK ADJ 450MA TSOT23-5102 - Immediate$8.49View Details
IC REG FLYBCK ADJ 450MA TSOT23-5LT8303IS5#TRMPBFIC REG FLYBCK ADJ 450MA TSOT23-5750 - Immediate$8.94View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LT8303DC2490AEVAL BOARD FOR LT83031 - Immediate$148.07View Details
Published: 2016-10-18