In summary, featuring a universal AC mains input these ammeters can be used worldwide in 3-phase current monitoring applications. The low power consumption LED display panel meters enable the ACM3P series to operate on less than ¼ W at 120VAC. The ACM3P series ammeters are constructed in a rugged one-piece vibration resistant polycarbonate housing with a large LED display readable from as far away as 15 feet. The ACM3P series energy metering IC provides accuracies to ±1% and is competitively priced, offering a low cost solution for accurately monitoring AC main currents.