Bipolar Transistor Arrays

Results: 2.020
Stocking Options
Environmental Options
Media
Exclude
2.020Results

Showing
of 2.020
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-363
TRANS 2NPN 40V 200MA SC88/SC70
onsemi
116.650
In Stock
1 : €0.16000
Cut Tape (CT)
3.000 : €0.02975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
200mA
40V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
150mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-363
TRANS 2NPN 45V 100MA SC88/SC70
onsemi
85.276
In Stock
1 : €0.16000
Cut Tape (CT)
3.000 : €0.03056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
100mA
45V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
380mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-363
TRANS 2NPN 65V 100MA SC88/SC70
onsemi
72.451
In Stock
1 : €0.17000
Cut Tape (CT)
3.000 : €0.03216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
100mA
65V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
380mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
PMBT2222AYS-QX
TRANS NPN/PNP 65V 100MA 6-TSSOP
Nexperia USA Inc.
11.585
In Stock
1 : €0.17000
Cut Tape (CT)
3.000 : €0.03358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
100mA
65V
300mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300mW
100MHz
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
PMBT2222AYS-QX
TRANS 2NPN 45V 100MA 6-TSSOP
Nexperia USA Inc.
10.308
In Stock
1 : €0.17000
Cut Tape (CT)
3.000 : €0.03358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
100mA
45V
300mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300mW
100MHz
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
PMBT2222AYS-QX
TRANS 2NPN 45V 100MA 6-TSSOP
Nexperia USA Inc.
8.000
In Stock
1 : €0.17000
Cut Tape (CT)
10.000 : €0.02765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
100mA
45V
300mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300mW
100MHz
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SOT-363
TRANS NPN/PNP 40V 0.2A SC88/SC70
onsemi
5.416
In Stock
1 : €0.17000
Cut Tape (CT)
3.000 : €0.03168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
200mA
40V
300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
150mW
300MHz, 250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
PMBT2222AYS-QX
TRANS NPN/PNP 45V 100MA 6-TSSOP
Nexperia USA Inc.
2.041
In Stock
1 : €0.17000
Cut Tape (CT)
3.000 : €0.03358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
100mA
45V
300mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300mW
100MHz
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SOT 363
TRANS 2NPN 45V 100MA SOT-363
Diodes Incorporated
227.069
In Stock
1 : €0.20000
Cut Tape (CT)
3.000 : €0.04068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
100mA
45V
400mV @ 5mA, 100mA
20nA (ICBO)
200 @ 2mA, 5V
200mW
100MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT 363
TRANS 2NPN 40V 600MA SOT-363
Diodes Incorporated
1.506
In Stock
1 : €0.32000
Cut Tape (CT)
3.000 : €0.06932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
600mA
40V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
200mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT 363
TRANS 2NPN 160V 200MA SOT-363
Diodes Incorporated
27.704
In Stock
1 : €0.33000
Cut Tape (CT)
3.000 : €0.07131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
200mA
160V
200mV @ 5mA, 50mA
50nA (ICBO)
80 @ 10mA, 5V
200mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT 363
TRANS 2NPN 40V 200MA SOT-363
Diodes Incorporated
37.323
In Stock
1 : €0.34000
Cut Tape (CT)
3.000 : €0.06861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual) Matched Pair
200mA
40V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
200mW
300MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
PEMD4-QX
TRANS NPN/PNP 40V 200MA SOT-666
Nexperia USA Inc.
358.668
In Stock
1 : €0.37000
Cut Tape (CT)
4.000 : €0.07509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
1 NPN, 1 PNP
200mA
40V
300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
240mW
300MHz, 250MHz
150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
16-SO
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
67.386
In Stock
1 : €0.37000
Cut Tape (CT)
2.500 : €0.15864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
SOT 363
TRANS NPN/PNP 160V/150V SOT363
Diodes Incorporated
31.505
In Stock
1 : €0.37000
Cut Tape (CT)
3.000 : €0.07903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
200mA
160V, 150V
200mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
50nA (ICBO)
80 @ 10mA, 5V / 60 @ 10mA, 5V
200mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
16-SO
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
11.969
In Stock
1 : €0.39000
Cut Tape (CT)
2.500 : €0.16986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
SOT-563
TRANS 2NPN 40V 200MA SOT-563
onsemi
23.211
In Stock
1 : €0.40000
Cut Tape (CT)
4.000 : €0.07960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
200mA
40V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
500mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-6
TRANS 2PNP 150V 200MA SOT-26
Diodes Incorporated
201.803
In Stock
1 : €0.43000
Cut Tape (CT)
3.000 : €0.09536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual) Matched Pair
200mA
150V
500mV @ 5mA, 50mA
50nA (ICBO)
60 @ 10mA, 5V
300mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
PMBT2222AYS-QX
TRANS 2PNP 45V 100MA 6-TSSOP
Nexperia USA Inc.
6.621
In Stock
1 : €0.43000
Cut Tape (CT)
10.000 : €0.08079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual) Matched Pair
100mA
45V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300mW
175MHz
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
16-SO
TRANS 7NPN DARL 50V 500MA 16-SO
STMicroelectronics
10.249
In Stock
1 : €0.44000
Cut Tape (CT)
2.500 : €0.19679
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7 NPN Darlington
500mA
50V
1.6V @ 500µA, 350mA
-
1000 @ 350mA, 2V
-
-
150°C (TJ)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
SOT-563
TRANS NPN/PNP 45V 100MA SOT-563
onsemi
95.163
In Stock
1 : €0.46000
Cut Tape (CT)
4.000 : €0.09265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
100mA
45V
600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
357mW
100MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-563, SOT-666
SOT-563
EMT6
TRANS 2NPN DUAL 50V 150MA EMT6
Rohm Semiconductor
30.939
In Stock
1 : €0.48000
Cut Tape (CT)
8.000 : €0.09345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
150mA
50V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150mW
180MHz
150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
EMT6
16-TSSOP
TRAN 7NPN DARL 50V 0.5A 16TSSOP
Texas Instruments
11.841
In Stock
1 : €0.48000
Cut Tape (CT)
2.000 : €0.21835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-40°C ~ 70°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
6 TSOP
TRANS NPN/PNP 60V 6TSOP
Nexperia USA Inc.
9.473
In Stock
1 : €0.48000
Cut Tape (CT)
3.000 : €0.10881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
870mA, 770mA
60V
250mV @ 100mA, 1A / 330mV @ 100mA, 1A
100nA
200 @ 500mA, 5V / 150 @ 500mA, 5V
420mW
220MHz, 185MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74, SOT-457
6-TSOP
6 TSOP
TRANS NPN/PNP 40V 1A 6-TSOP
Nexperia USA Inc.
8.680
In Stock
1 : €0.48000
Cut Tape (CT)
3.000 : €0.10881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
1A
40V
500mV @ 100mA, 1A
100nA
300 @ 500mA, 5V
600mW
150MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74, SOT-457
6-TSOP
Showing
of 2.020

Bipolar Transistor Arrays


Bipolar transistor arrays incorporate two or more discrete transistors in a shared package, either as electrically separate entities or with interconnections of some form between them being made inside the device package. Arrays in which the devices contained have closely matched or complementary characteristics, the co-packaged character minimizes temperature differences between devices during operation.