Touch Screen Controllers

Results: 683
Stocking Options
Environmental Options
Media
Exclude
683Results

Showing
of 683
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Touchscreen
Resolution (Bits)
Interface
Voltage Reference
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
16-TSSOP
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
4.066
In Stock
1 : €1.52000
Cut Tape (CT)
2.500 : €0.80113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 Wire Resistive
12 b
SPI
Internal
2.2V ~ 5.25V
780 µA
-40°C ~ 85°C
Surface Mount
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
11.456
In Stock
1 : €1.71000
Cut Tape (CT)
2.000 : €0.88063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
4 Wire Resistive
12 b
I2C, Serial
External
1.2V ~ 3.6V
226.2 µA
-40°C ~ 85°C
Surface Mount
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
20 TSSOP
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
3.455
In Stock
1 : €1.99000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 TSSOP
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
2.524
In Stock
1 : €2.11000
Cut Tape (CT)
1.600 : €1.86105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
Internal
2.5V ~ 5V
17 mA
-40°C ~ 125°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
16-TSSOP
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
3.362
In Stock
1 : €2.16000
Cut Tape (CT)
2.000 : €1.13558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 Wire Resistive
10, 12 b
I2C
External
1.2V ~ 3.6V
655 µA
-40°C ~ 125°C
Surface Mount
Automotive
AEC-Q100
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
20 VQFN
IC SCREEN CNTRL 12BIT 20QFN
Microchip Technology
2.898
In Stock
1 : €2.28000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10, 12 b
Serial, UART, USB
Internal
3.3V ~ 5V
25 mA
-40°C ~ 85°C
Surface Mount
-
-
20-VQFN Exposed Pad
20-VQFN (5x5)
20 TSSOP
IC SCREEN CNTRL 12BIT 20SSOP
Microchip Technology
4.241
In Stock
1 : €2.35000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10, 12 b
Serial, UART, USB
Internal
3.3V ~ 5V
25 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 TSSOP
IC SCREEN CNTRL 12BIT 20SSOP
Microchip Technology
1.459
In Stock
1 : €2.41000
Cut Tape (CT)
1.600 : €1.99660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4, 5, or 8 Wire Resistive
10, 12 b
Serial, UART, USB
Internal
3.3V ~ 5V
25 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
ADS8028IRTJT
IC SCREEN CNTRL 12BIT 20QFN
Texas Instruments
0
In Stock
147
Marketplace
Check Lead Time
1 : €3.55000
Cut Tape (CT)
3.000 : €1.92369
Tape & Reel (TR)
110 : €2.34945
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
4 Wire Resistive
12 b
I2C, Serial
External
1.2V ~ 3.6V
797 µA
-40°C ~ 85°C
Surface Mount
-
-
20-WFQFN Exposed Pad
20-QFN (4x4)
16 LFCSP
IC SCREEN CNTRL 12BIT 16LFCSP
Analog Devices Inc.
724
In Stock
1 : €4.87000
Cut Tape (CT)
500 : €2.88720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 Wire Resistive
12 b
I2C, Serial
External
1.6V ~ 3.6V
-
-40°C ~ 85°C
Surface Mount
-
-
16-WQFN Exposed Pad, CSP
16-LFCSP (4x4)
AR1100BRD
IC SCREEN CNTRL 10BIT MODULE
Microchip Technology
198
In Stock
1 : €16.31000
Bag
Bag
Active
4, 5, or 8 Wire Resistive
10 b
USB
External
3.3V ~ 5V
25 mA
-25°C ~ 85°C
-
-
-
Module
Module
16-VQFN (exposed pad)
IC SCREEN CNTRL 12BIT 16FN
Texas Instruments
1.368
In Stock
26.252
Marketplace
1 : €1.59000
Cut Tape (CT)
2.500 : €0.80621
Tape & Reel (TR)
211 : €1.23066
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
4 Wire Resistive
12 b
SPI
Internal
2.2V ~ 5.25V
780 µA
-40°C ~ 85°C
Surface Mount
-
-
16-VQFN Exposed Pad
16-VQFN (4x4)
20 TSSOP
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
520
In Stock
1 : €1.99000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 TSSOP
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
2.796
In Stock
1 : €2.11000
Cut Tape (CT)
1.600 : €1.86105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 TSSOP
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
2.692
In Stock
1 : €2.11000
Cut Tape (CT)
1.600 : €1.86105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4, 5, or 8 Wire Resistive
10 b
UART
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 SOIC
IC SCREEN CNTRL 10BIT 20SOIC
Microchip Technology
257
In Stock
1 : €2.17000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20 QFN EP
IC SCREEN CNTRL 10BIT 20QFN
Microchip Technology
3.563
In Stock
1 : €2.28000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-VFQFN Exposed Pad
20-QFN (4x4)
20 QFN EP
IC SCREEN CNTRL 10BIT 20QFN
Microchip Technology
4.806
In Stock
1 : €2.40000
Cut Tape (CT)
3.300 : €2.10847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-VFQFN Exposed Pad
20-QFN (4x4)
16-TSSOP
IC SCREEN CNTRL 12BIT 16TSSOP
Texas Instruments
541
In Stock
1 : €2.56000
Tube
-
Tube
Active
4 Wire Resistive
12 b
I2C, Serial
External
1.2V ~ 3.6V
226.2 µA
-40°C ~ 85°C
Surface Mount
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
20 SOIC
IC SCREEN CNTRL 12BIT 20SOIC
Microchip Technology
1.005
In Stock
1 : €2.62000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10, 12 b
Serial, UART, USB
Internal
3.3V ~ 5V
25 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
56 XQFN
MAXTOUCH UD SERIES, 336 CHANNEL
Microchip Technology
421
In Stock
1 : €2.64000
Tray
-
Tray
Active
-
-
I2C, SPI
-
3.3V
-
-40°C ~ 85°C
Surface Mount
-
-
56-XFQFN Exposed Pad
56-XQFN (6x6)
56 XQFN
MAXTOUCH UD SERIES, 336 CHANNEL
Microchip Technology
3.335
In Stock
1 : €2.68000
Cut Tape (CT)
4.000 : €2.22896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
I2C, SPI
-
3.3V
-
-40°C ~ 85°C
Surface Mount
-
-
56-XFQFN Exposed Pad
56-XQFN (6x6)
505~RQ-16~RQ~16
IC SCREEN CNTRL 12BIT 16QSOP
Analog Devices Inc.
2.589
In Stock
1 : €3.62000
Cut Tape (CT)
1.000 : €2.03996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 Wire Resistive
12 b
Serial
External
2.2V ~ 5.25V
-
-40°C ~ 85°C
Surface Mount
-
-
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16 TSSOP
IC SCREEN CNTRL 12BIT 16TSSOP
Analog Devices Inc.
1.087
In Stock
1 : €3.62000
Cut Tape (CT)
1.000 : €2.03996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 Wire Resistive
12 b
Serial
External
2.2V ~ 5.25V
-
-40°C ~ 85°C
Surface Mount
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 TSSOP
IC SCREEN CNTRL 12BIT 16TSSOP
Analog Devices Inc.
316
In Stock
1 : €3.62000
Tube
-
Tube
Active
4 Wire Resistive
12 b
Serial
External
2.2V ~ 5.25V
-
-40°C ~ 85°C
Surface Mount
-
-
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 683

Touch Screen Controllers


Touch screen controllers are integrated circuits that provide an interface between the touch screen sensor array and the device the screen operates. The controller receives position information from the sensor array which is usually resistive or capacitive. In turn, the position information is passed along to a microcontroller via a serial, parallel, USB, or UART interface.