Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
244.292 In Stock | 1 : €0.37000 Cut Tape (CT) 1.000 : €0.22722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.232" (5.9mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
30.706 In Stock | 1 : €0.38000 Cut Tape (CT) 3.000 : €0.20858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 30gf | - | 0.055" (1.4mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
26.257 In Stock | 1 : €0.45000 Cut Tape (CT) 800 : €0.27361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
39.960 In Stock | 1 : €0.54000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 30gf | - | 0.126" (3.2mm) | - | - | 0.079" (2.0mm) | - | 20,000 Cycles | -20°C ~ 70°C | |||
25.262 In Stock | 1 : €0.55000 Cut Tape (CT) 3.000 : €0.30276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | J Lead | - | - | 30gf | - | 15° | 15° | - | 60° | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
46.462 In Stock | 1 : €0.56000 Cut Tape (CT) 3.000 : €0.30755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 15° | 15° | - | 60° | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
8.813 In Stock | 1 : €0.70000 Cut Tape (CT) 500 : €0.44214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 36gf | - | 0.317" (8.05mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
5.127 In Stock | 1 : €0.85000 Tray | Tray | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP40 | - | 153gf | 20gf | 0.330" (8.4mm) | 0.024" (0.6mm) | 0.006" (0.15mm) | 0.015" (0.4mm) | 1,000,000 Cycles | 100,000 Cycles | -25°C ~ 85°C | |||
18.911 In Stock | 1 : €0.88000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP40 | - | 150gf | 20gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
5.506 In Stock | 1 : €0.89000 Cut Tape (CT) 1.800 : €0.49683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 36gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
37.586 In Stock | 1 : €0.90000 Cut Tape (CT) 2.450 : €0.48909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.120" (3.05mm) | 0.012" (0.3mm) | - | 0.039" (1.0mm) | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
266 In Stock | 1 : €0.90000 Cut Tape (CT) 4.000 : €0.48758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | - | 25gf | - | 0.087" (2.2mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 60°C | |||
29.141 In Stock | 1 : €0.91000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 125 V | - | Lever, Straight | Through Hole | PC Pin | - | - | 40gf | 15gf | 0.345" (8.8mm) | 0.063" (1.6mm) | - | - | 1,000,000 Cycles | 100,000 Cycles | -25°C ~ 75°C | |||
4.018 In Stock | 1 : €0.95000 Tray | Tray | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 75gf | 5.099gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
8.807 In Stock | 1 : €1.02000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | - | - | 20gf | 8.000gf | 0.358" (9.1mm) | 0.150" (3.8mm) | - | - | 1,000,000 Cycles | 50,000 Cycles | -25°C ~ 85°C | |||
18.569 In Stock | 1 : €1.07000 Cut Tape (CT) 3.000 : €0.57407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Overtravel Plunger | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 75gf | - | - | - | - | 0.079" (2.0mm) | 50,000 Cycles | 50,000 Cycles | -40°C ~ 85°C | |||
14.451 In Stock 4.500 Factory | 1 : €1.08000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | IP40 | - | 50gf | 6.118gf | 0.345" (8.8mm) | - | 0.031" (0.8mm) | 0.047" (1.2mm) | 30,000,000 Cycles | 200,000 Cycles | -25°C ~ 85°C | |||
5.022 In Stock 7.000 Factory | 1 : €1.09000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
1.640 In Stock | 1 : €1.13000 Cut Tape (CT) 1.000 : €0.65894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Overtravel Plunger | Surface Mount, Right Angle | Gull Wing | - | - | 76gf | - | 0.134" (3.4mm) | 0.014" (0.35mm) | - | 0.079" (2.0mm) | - | 50,000 Cycles | -40°C ~ 85°C | |||
6.544 In Stock 2.000 Factory | 1 : €1.21000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
87.021 In Stock | 1 : €1.24000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
6.740 In Stock | 1 : €1.24000 Cut Tape (CT) 2.000 : €0.68560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.197" (5.0mm) | 0.012" (0.3mm) | - | 0.045" (1.1mm) | 100,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
4.888 In Stock | 1 : €1.24000 Cut Tape (CT) 2.500 : €0.67719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-On | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 306gf | - | - | - | - | 0.075" (1.90mm) | 50,000 Cycles | 50,000 Cycles | -40°C ~ 85°C | |||
1.708 In Stock | 1 : €1.24000 Tray | Tray | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Quick Connect - 0.110" (2.8mm) | IP40 | - | 50gf | 6.118gf | 0.345" (8.8mm) | - | 0.031" (0.8mm) | 0.047" (1.2mm) | 30,000,000 Cycles | 200,000 Cycles | -25°C ~ 85°C | |||
19.491 In Stock 54.000 Factory | 1 : €1.32000 Cut Tape (CT) 1.000 : €0.76426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (AC/DC) | 50 V | 50 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 71gf | - | - | - | - | - | 100,000 Cycles | - | -40°C ~ 125°C |