RFID, RF Access, Monitoring ICs

Results: 1.517
Stocking Options
Environmental Options
Media
Exclude
1.517Results

Showing
of 1.517
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Standards
Interface
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
DYNAMIC NFC/RFID TAG IC WITH 4-K
STMicroelectronics
3.779
In Stock
1 : €0.70000
Cut Tape (CT)
2.500 : €0.54905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693, NFC
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 TSSOP
IC RFID TRANSP 13.56MHZ 8TSSOP
STMicroelectronics
12.865
In Stock
This product has a maximum purchase limit
1 : €0.73000
Cut Tape (CT)
4.000 : €0.56232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
IC RFID TRANSP 13.56MHZ 8SO
STMicroelectronics
8.998
In Stock
This product has a maximum purchase limit
1 : €0.73000
Cut Tape (CT)
2.500 : €0.57196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC RFID TRANSP 13.56MHZ 8SO
STMicroelectronics
96.441
In Stock
1 : €0.76000
Cut Tape (CT)
2.500 : €0.59507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693, ISO 18000-3, NFC
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 UFDFN
IC RFID TRANSP 13.56MHZ 8UFDFPN
STMicroelectronics
12.070
In Stock
This product has a maximum purchase limit
1 : €0.77000
Cut Tape (CT)
5.000 : €0.59110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UFDFPN (2x3)
12-UFDFN Exposed Pad
IC RFID TRANSP 13.56MHZ 12UFDFPN
STMicroelectronics
50.588
In Stock
This product has a maximum purchase limit
1 : €0.88000
Cut Tape (CT)
5.000 : €0.66545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693
I2C
1.8V ~ 5.5V
-40°C ~ 105°C
-
-
Surface Mount
12-UFDFN Exposed Pad
12-UFDFPN (3x3)
12-UFDFN Exposed Pad
DYNAMIC NFC/RFID TAG IC WITH 4-K
STMicroelectronics
6.433
In Stock
1 : €0.88000
Cut Tape (CT)
5.000 : €0.51720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693, NFC
I2C
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-UFDFN Exposed Pad
12-UFDFPN (3x3)
8-UFDFpN 2x3
DYNAMIC NFC/RFID TAG IC WITH 4-K
STMicroelectronics
16.477
In Stock
1 : €0.96000
Cut Tape (CT)
5.000 : €0.57103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693, NFC
I2C
1.8V ~ 5.5V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UFDFPN (2x3)
SL3S4021FHKH
IC RFID TRANSP 13.56MHZ 8XQFN
NXP USA Inc.
23.123
In Stock
1 : €1.03000
Cut Tape (CT)
4.000 : €0.61938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 14443
I2C
3.3V
-40°C ~ 105°C
-
-
Surface Mount
8-XFQFN Exposed Pad
8-XQFN (1.6x1.6)
PCA9306DP,118
IC RFID TRANSP 13.56MHZ 8TSSOP
NXP USA Inc.
12.283
In Stock
1 : €1.03000
Cut Tape (CT)
2.500 : €0.63621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 14443
I2C
3.3V
-40°C ~ 105°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
SL3S4021FHKH
IC RFID TRANSP 13.56MHZ 8XQFN
NXP USA Inc.
15.290
In Stock
1 : €1.19000
Cut Tape (CT)
4.000 : €0.70919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 14443
I2C
3.6V
-40°C ~ 105°C
-
-
Surface Mount
8-XFQFN Exposed Pad
8-XQFN (1.6x1.6)
PCA9306DP,118
IC RFID TRANSP 13.56MHZ 8TSSOP
NXP USA Inc.
9.721
In Stock
1 : €1.19000
Cut Tape (CT)
2.500 : €0.72821
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 14443
I2C
3.3V
-40°C ~ 105°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8-SOIC
DYNAMIC NFC/RFID TAG IC WITH 64-
STMicroelectronics
7.502
In Stock
This product has a maximum purchase limit
1 : €1.25000
Cut Tape (CT)
2.500 : €0.97119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693, NFC
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 TSSOP
IC RFID TRANSP 13.56MHZ 8TSSOP
STMicroelectronics
5.922
In Stock
This product has a maximum purchase limit
1 : €1.30000
Cut Tape (CT)
4.000 : €0.99432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-TSSOP
4 KBIT READ/WRITE, EPC GEN2 AND
EM Microelectronic
6.437
In Stock
1 : €1.33000
Cut Tape (CT)
4.000 : €0.64868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader/Transponder
860MHz ~ 960MHz
EPC, ISO 18000-63, ISO 18000-64
SPI
-
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
12-UFDFN Exposed Pad
DYNAMIC NFC/RFID TAG IC WITH 64-
STMicroelectronics
4.690
In Stock
1 : €1.46000
Cut Tape (CT)
5.000 : €0.87287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693, NFC
I2C
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-UFDFN Exposed Pad
12-UFDFPN (3x3)
8 TSSOP
IC RFID TRANSP 13.56MHZ 8TSSOP
STMicroelectronics
7.031
In Stock
1 : €1.59000
Cut Tape (CT)
4.000 : €0.95946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693, ISO 18000-3, NFC
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
ST25R100-CMET
IC RFID READER 13.56MHZ 24-UFQFN
STMicroelectronics
4.073
In Stock
1 : €2.76000
Cut Tape (CT)
5.000 : €1.66710
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader
13.56MHz
ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC
SPI
2.7V ~ 5.5V
-25°C ~ 125°C (TJ)
-
-
Surface Mount
24-UFQFN Exposed Pad
24-UFQFPN (4x4)
CR95HF-VMD5T
IC RFID RDR/TRN 13.56MZ 32VFQFPN
STMicroelectronics
19.566
In Stock
1 : €2.87000
Cut Tape (CT)
3.000 : €1.78133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader/Transponder
13.56MHz
ISO 14443, ISO 15693, 18000-3, MIFARE, NFC
SPI, UART
2.7V ~ 5.5V
-25°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VFQFPN (5x5)
ST25R200-BMET
IC RFID READER 27.12MHZ 24-UFQFN
STMicroelectronics
6.713
In Stock
1 : €3.07000
Cut Tape (CT)
5.000 : €1.62384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader
27.12MHz
ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC
SPI
2.7V ~ 5.5V
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-UFQFN Exposed Pad
24-UFQFPN (4x4)
ST25R3918-AQWT
HIGH PERFORMANCE NFC UNIVERSAL D
STMicroelectronics
4.944
In Stock
1 : €3.30000
Cut Tape (CT)
4.000 : €2.02129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader/Transponder
13.56MHz
FeliCa, ISO 14443, ISO 15693, MIFARE, NFC
I2C, SPI
1.65V ~ 5.5V
-40°C ~ 105°C (TA)
-
-
Surface Mount, Wettable Flank
32-VFQFN Exposed Pad
32-VFQFPN (5x5)
20-CFlatPack
125KHZ-134KHZ, READ/WRITE ANALOG
EM Microelectronic
60.941
In Stock
1 : €3.66000
Cut Tape (CT)
2.500 : €2.30059
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
100kHz ~ 150kHz
-
-
4.1V ~ 5.5V
-40°C ~ 110°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8 SOIC
IC RFID READER/TRAN 125KHZ 8SOIC
Melexis Technologies NV
3.000
In Stock
1 : €3.93000
Cut Tape (CT)
3.000 : €2.45162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
RFID Reader/Transponder
125kHz
-
-
3.1V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-TSSOP
IC RFID READER 15-150KHZ 16TSSOP
ScioSense
2.058
In Stock
1 : €4.41000
Cut Tape (CT)
1.000 : €2.92231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader
15kHz ~ 150kHz
-
-
2.4V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
32 VFQFN Exposed Pads
IC RFID RDR/TRANS 13.56MZ 32VQFN
Texas Instruments
8.577
In Stock
1 : €4.60000
Cut Tape (CT)
3.000 : €2.87269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader/Transponder
13.56MHz
ISO 14443, ISO 15693, ISO 18000-3
SPI
2.7V ~ 5.5V
-40°C ~ 110°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
Showing
of 1.517

RFID, RF Access, Monitoring ICs


RFID or RF access monitoring ICs are semiconductor devices configured as RFID (Radio Frequency Identification) readers, transponders, passive entry or passive start processors and TPMS (Tire Pressure Monitorying System). They are designed to comply with specific RFID standards such as EPC, ISO, NFC, MiFARE and FeliCa, and communicate over I2C, SPI, UART, USB, PWM, RS232, RS422, RS485 and other interfaces.