RFID, RF Access, Monitoring ICs

Results: 1.458
Stocking Options
Environmental Options
Media
Exclude
1.458Results

Showing
of 1.458
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Standards
Interface
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
DYNAMIC NFC/RFID TAG IC WITH 4-K
STMicroelectronics
3.696
In Stock
1 : €0.71000
Cut Tape (CT)
2.500 : €0.55779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693, NFC
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
IC RFID TRANSP 13.56MHZ 8SO
STMicroelectronics
10.910
In Stock
This product has a maximum purchase limit
1 : €0.74000
Cut Tape (CT)
2.500 : €0.58103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
IC RFID TRANSP 13.56MHZ 8TSSOP
STMicroelectronics
4.190
In Stock
1 : €0.74000
Cut Tape (CT)
4.000 : €0.57123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
IC RFID TRANSP 13.56MHZ 8SO
STMicroelectronics
96.681
In Stock
1 : €0.75000
Cut Tape (CT)
2.500 : €0.58767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693, ISO 18000-3, NFC
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 UFDFN
IC RFID TRANSP 13.56MHZ 8UFDFPN
STMicroelectronics
32.060
In Stock
This product has a maximum purchase limit
1 : €0.79000
Cut Tape (CT)
5.000 : €0.60057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UFDFPN (2x3)
12-UFDFN Exposed Pad
IC RFID TRANSP 13.56MHZ 12UFDFPN
STMicroelectronics
50.588
In Stock
This product has a maximum purchase limit
1 : €0.87000
Cut Tape (CT)
5.000 : €0.65718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693
I2C
1.8V ~ 5.5V
-40°C ~ 105°C
-
-
Surface Mount
12-UFDFN Exposed Pad
12-UFDFPN (3x3)
12-UFDFN Exposed Pad
DYNAMIC NFC/RFID TAG IC WITH 4-K
STMicroelectronics
11.346
In Stock
1 : €0.92000
Cut Tape (CT)
5.000 : €0.54047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693, NFC
I2C
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-UFDFN Exposed Pad
12-UFDFPN (3x3)
8-UFDFpN 2x3
DYNAMIC NFC/RFID TAG IC WITH 4-K
STMicroelectronics
13.219
In Stock
1 : €1.01000
Cut Tape (CT)
5.000 : €0.59671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693, NFC
I2C
1.8V ~ 5.5V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UFDFPN (2x3)
SL3S4021FHKH
IC RFID TRANSP 13.56MHZ 8XQFN
NXP USA Inc.
22.176
In Stock
1 : €1.02000
Cut Tape (CT)
4.000 : €0.61167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 14443
I2C
3.3V
-40°C ~ 105°C
-
-
Surface Mount
8-XFQFN Exposed Pad
8-XQFN (1.6x1.6)
PCA9306DP,118
IC RFID TRANSP 13.56MHZ 8TSSOP
NXP USA Inc.
11.920
In Stock
1 : €1.02000
Cut Tape (CT)
2.500 : €0.62830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 14443
I2C
3.3V
-40°C ~ 105°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8 SOIC
IC RFID TRANSP 13.56MHZ 8SO
NXP USA Inc.
4.996
In Stock
1 : €1.17000
Cut Tape (CT)
1.000 : €0.75803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 14443
I2C
3.3V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
DYNAMIC NFC/RFID TAG IC WITH 64-
STMicroelectronics
5.435
In Stock
This product has a maximum purchase limit
1 : €1.27000
Cut Tape (CT)
2.500 : €0.98666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693, NFC
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 TSSOP
IC RFID TRANSP 13.56MHZ 8TSSOP
STMicroelectronics
261
In Stock
1 : €1.33000
Cut Tape (CT)
4.000 : €1.01021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
4.952
In Stock
1 : €1.44000
Bulk
-
Bulk
Active
RFID Transponder
13.56MHz
ISO 15693, NFC
I2C
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-TSSOP
4 KBIT READ/WRITE, EPC GEN2 AND
EM Microelectronic
6.262
In Stock
1 : €1.52000
Cut Tape (CT)
4.000 : €0.68792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader/Transponder
860MHz ~ 960MHz
EPC, ISO 18000-63, ISO 18000-64
SPI
-
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
12-UFDFN Exposed Pad
DYNAMIC NFC/RFID TAG IC WITH 64-
STMicroelectronics
9.492
In Stock
1 : €1.53000
Cut Tape (CT)
5.000 : €0.91224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693, NFC
I2C
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-UFDFN Exposed Pad
12-UFDFPN (3x3)
8 TSSOP
IC RFID TRANSP 13.56MHZ 8TSSOP
STMicroelectronics
7.028
In Stock
1 : €1.66000
Cut Tape (CT)
4.000 : €1.00277
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 15693, ISO 18000-3, NFC
I2C
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
ST25R100-CMET
IC RFID READER 13.56MHZ 24-UFQFN
STMicroelectronics
4.027
In Stock
1 : €2.89000
Cut Tape (CT)
5.000 : €1.74251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader
13.56MHz
ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC
SPI
2.7V ~ 5.5V
-25°C ~ 125°C (TJ)
-
-
Surface Mount
24-UFQFN Exposed Pad
24-UFQFPN (4x4)
CR95HF-VMD5T
IC RFID RDR/TRN 13.56MZ 32VFQFPN
STMicroelectronics
18.760
In Stock
1 : €3.00000
Cut Tape (CT)
3.000 : €1.86176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader/Transponder
13.56MHz
ISO 14443, ISO 15693, 18000-3, MIFARE, NFC
SPI, UART
2.7V ~ 5.5V
-25°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VFQFPN (5x5)
ST25R200-BMET
IC RFID READER 27.12MHZ 24-UFQFN
STMicroelectronics
10.598
In Stock
1 : €3.24000
Cut Tape (CT)
5.000 : €1.71689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader
27.12MHz
ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC
SPI
2.7V ~ 5.5V
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-UFQFN Exposed Pad
24-UFQFPN (4x4)
ST25R3918-AQWT
HIGH PERFORMANCE NFC UNIVERSAL D
STMicroelectronics
3.554
In Stock
1 : €3.45000
Cut Tape (CT)
4.000 : €2.11273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader/Transponder
13.56MHz
FeliCa, ISO 14443, ISO 15693, MIFARE, NFC
I2C, SPI
1.65V ~ 5.5V
-40°C ~ 105°C (TA)
-
-
Surface Mount, Wettable Flank
32-VFQFN Exposed Pad
32-VFQFPN (5x5)
8 SOIC
IC RFID READER/TRAN 125KHZ 8SOIC
Melexis Technologies NV
2.810
In Stock
1 : €4.00000
Cut Tape (CT)
3.000 : €2.49377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
RFID Reader/Transponder
125kHz
-
-
3.1V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
20-CFlatPack
125KHZ-134KHZ, READ/WRITE ANALOG
EM Microelectronic
47.700
In Stock
1 : €4.12000
Cut Tape (CT)
2.500 : €2.46200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
100kHz ~ 150kHz
-
-
4.1V ~ 5.5V
-40°C ~ 110°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
961~32QFN-1-5X5-MOLDED~QF~32
IC RFID READER 13.56MHZ 32QFN
STMicroelectronics
1.915
In Stock
1 : €4.56000
Cut Tape (CT)
4.000 : €2.80969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader
13.56MHz
ISO 14443, NFC
SPI
2.4V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32 VFQFN Exposed Pads
IC RFID RDR/TRANS 13.56MZ 32VQFN
Texas Instruments
8.575
In Stock
1 : €4.67000
Cut Tape (CT)
3.000 : €2.92209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader/Transponder
13.56MHz
ISO 14443, ISO 15693, ISO 18000-3
SPI
2.7V ~ 5.5V
-40°C ~ 110°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
Showing
of 1.458

RFID, RF Access, Monitoring ICs


RFID or RF access monitoring ICs are semiconductor devices configured as RFID (Radio Frequency Identification) readers, transponders, passive entry or passive start processors and TPMS (Tire Pressure Monitorying System). They are designed to comply with specific RFID standards such as EPC, ISO, NFC, MiFARE and FeliCa, and communicate over I2C, SPI, UART, USB, PWM, RS232, RS422, RS485 and other interfaces.