Plugs and Receptacles

Results: 4.853
Stocking Options
Environmental Options
Media
Exclude
4.853Results

Showing
of 4.853
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating (Amps)
Voltage Rating
Number of Positions
Mounting Type
Termination
Features
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
738W-X2/01
AC RCPT NEMA 5-15R
Qualtek
4.764
In Stock
1 : €0.99000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
Rectangular - 26.00mm x 22.00mm
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
UL94 V-2
-
CSA, UL
738W-X2^03
AC RCPT NEMA 5-15R
Qualtek
21.705
In Stock
171.200
Factory
1 : €1.12000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
Rectangular - 26.00mm x 22.00mm
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
UL94 V-0
-
CSA, cUL, UL
MFG_NR010_Series
AC RCPT NEMA 5-15R
SCHURTER Inc.
7.481
In Stock
1 : €1.18000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
IDC, Quick Connect - 0.250" (6.3mm)
-
Variable Size
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
UL94 V-0
IP20
CSA, cULus, UL
739W-X2/03
AC RCPT NEMA 5-15R
Qualtek
184.594
In Stock
1 : €1.24000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
IDC
Terminating Cover
Square - 24.50mm x 24.50mm
0.031" ~ 0.071" (0.79mm ~ 1.80mm)
-
-
CSA, UL
738W-X2/35
AC RCPT NEMA 5-15R
Qualtek
11.880
In Stock
1 : €1.30000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
Solder
Tamper Resistant
Square - 24.50mm x 24.50mm
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
cUL, UL
739W-X2/20
AC RCPT NEMA 5-20R
Qualtek
9.640
In Stock
1 : €1.33000
Bulk
Bulk
Active
NEMA 5-20R
Receptacle, Female Sockets
20A
125VAC
3
Panel Mount, Snap-In
IDC
Terminating Cover
Square - 24.50mm x 24.50mm
0.031" ~ 0.071" (0.79mm ~ 1.80mm)
-
-
cUL, UL
739W-X2/40
AC RCPT NEMA 5-15R
Qualtek
4.634
In Stock
1 : €1.33000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
IDC
Terminating Cover
Square - 24.50mm x 24.50mm
0.031" ~ 0.071" (0.79mm ~ 1.80mm)
-
-
cUL, UL
739W-X2/32
AC RCPT NEMA 5-15R
Qualtek
17.239
In Stock
1 : €1.38000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
IDC
-
Square - 24.50mm x 24.50mm
0.031" ~ 0.071" (0.80mm ~ 1.80mm)
-
-
cUL, UL
NEMA-5-3
AC RCPT NEMA 5-15R
Adam Tech
4.548
In Stock
1 : €1.64000
Tray
-
Tray
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
IDC
-
Square - 24.30mm x 24.30mm
0.031" ~ 0.059" (0.80mm ~ 1.50mm)
UL94 V-0
-
cURus
Q-710
AC PLUG NEMA 5-15P
Qualtek
3.189
In Stock
1 : €5.02000
Bulk
-
Bulk
Active
NEMA 5-15P
Plug, Male Blades
15A
125VAC
3
Free Hanging (In-Line)
Screw
Cable Clamp
-
-
-
-
cUL, UL
Q-716
AC PLUG NEMA 5-20P
Qualtek
2.995
In Stock
1 : €5.02000
Bulk
-
Bulk
Active
NEMA 5-20P
Plug, Male Blades
20A
125VAC
3
Free Hanging (In-Line)
Screw
Cable Clamp
-
-
-
-
cUL, UL
Q-720
AC PLUG NEMA 6-15P
Qualtek
1.531
In Stock
1 : €5.02000
Bulk
-
Bulk
Active
NEMA 6-15P
Plug, Male Blades
15A
250VAC
3
Free Hanging (In-Line)
Screw
Cable Clamp
-
-
-
-
cUL, UL
Q-910
AC PLUG NEMA 5-15P
Qualtek
5.357
In Stock
1 : €5.91000
Bulk
-
Bulk
Active
NEMA 5-15P
Plug, Male Blades
15A
125VAC
3
Free Hanging (In-Line)
Screw
Cable Clamp
-
-
-
-
cUL, UL
Q-712
AC PLUG NEMA 5-15R
Qualtek
726
In Stock
1 : €6.26000
Bulk
-
Bulk
Active
NEMA 5-15R
Plug, Female Sockets
15A
125VAC
3
Free Hanging (In-Line)
Screw
Cable Clamp
-
-
-
-
cUL, UL
Q-710-RA
AC PLUG NEMA 5-15P
Qualtek
1.347
In Stock
1 : €8.23000
Bulk
-
Bulk
Active
NEMA 5-15P
Plug, Male Blades
15A
125VAC
3
Free Hanging (In-Line), Right Angle
Screw
-
-
-
-
-
cUL, UL
Q-710H
AC PLUG NEMA 5-15P
Qualtek
1.144
In Stock
830
Factory
1 : €8.37000
Bulk
-
Bulk
Active
NEMA 5-15P
Plug, Male Blades
15A
125V
3
Free Hanging (In-Line)
Screw
Cable Clamp
-
-
-
-
cULus, UL
0804152
AC RCPT NEMA 5-15R
Phoenix Contact
810
In Stock
1 : €8.57000
Bulk
-
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
DIN Rail
Screw
-
-
-
UL94 V-0
-
cUL, cULus, UL
PMRBA
AC RCPT NEMA 5-15R
Altech Corporation
183
In Stock
480
Factory
1 : €10.14000
Bulk
-
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Flange
Screw
Cover
-
-
-
IP54
cULus
0804152
AC RCPT NEMA 5-15R
Phoenix Contact
1.151
In Stock
1 : €10.23000
Bulk
-
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
DIN Rail
Screw
LED Indicator
-
-
UL94 V-0
-
UL
804168
AC RCPT NEMA 5-15R
Phoenix Contact
206
In Stock
785
Factory
1 : €12.32000
Bulk
-
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
DIN Rail
Push In
LED Indicator
-
-
UL94 V-0
-
cUL, cULus, UL
MFG_0804163
AC RCPT NEMA 5-15R
Phoenix Contact
179
In Stock
150
Factory
1 : €24.66000
Bulk
-
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3 per connection (2)
DIN Rail
Screw
LED Indicator
-
-
UL94 V-0
-
cUL, cULus, UL
1301410015
AC PLUG NEMA 5-15P
Molex
335
In Stock
1.250
Factory
1 : €17.44000
Bulk
Bulk
Active
NEMA 5-15P
Plug, Male Blades
15A
125VAC
3
Free Hanging (In-Line)
Screw
Cord-Clamp Strain Relief
-
-
-
-
CSA, UL
6720005430
AC RCPT NEMA 5-15R
Weidmüller
1.820
In Stock
1.085
Factory
1 : €24.79000
Bulk
-
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
120VAC
3 per connection (2)
DIN Rail
Screw
LED Indicator
-
-
-
-
CSA, cURus
1301440036
AC PLUG NEMA 5-15P
Molex
188
In Stock
1.020
Factory
1 : €16.45000
Bulk
Bulk
Active
NEMA 5-15P
Plug, Male Blades
15A
125V
3
Free Hanging (In-Line)
Screw
Cord-Clamp Strain Relief
-
-
-
-
CSA, UL
720224FX
CONN P+S 30A 125V 1+N+GND FEM
LAPP
120
In Stock
1 : €54.96000
Bulk
Bulk
Active
-
Plug, Female Sockets
30A
125V
3
Free Hanging (In-Line)
Screw
Cable Clamp, Cover, Strain Relief
-
-
UL94 V-0
IP44
cULus
Showing
of 4.853

Plugs and Receptacles


AC Power connectors include both plugs and receptacles. AC Power plugs are suitable for different voltage and current ratings, designed for secure and efficient electrical connections. Offering a range of AC Power receptacles that accommodate different plug types and provide reliable power connections.